Onsemi NCV8184DT technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 6.095 |
| Length | 6.54 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 2.1 |
| Output Voltage1-Max | 25.4 |
| Output Current1-Max | 0.07 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.35 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV8184DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.