Onsemi NCV8184PDR2G technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 350mV |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Min Current Limit | 70mA |
| Max Input Voltage | 26V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 70mA |
| Output Type | Adjustable |
| Output Voltage | 42V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive, Negative |
| Quiescent Current | 70uA |
| Reference Voltage | 2.1V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8184PDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
