This dual operational amplifier features 8 terminals in a dual terminal position, packaged in a 3.9mm wide and 4.9mm long SOP-8 package. It is rated for industrial temperature grade and has 2 functions. The device is suitable for use in a variety of applications requiring operational amplification.
Onsemi NCV833DR2G technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV833DR2G to view detailed technical specifications.
No datasheet is available for this part.