
Automotive-grade current limit switch featuring a 51V drain-to-source breakdown voltage and 53mΩ on-state resistance. This N-channel, low-side switch offers a maximum output current of 14A and operates from -40°C to 150°C. Integrated fault protection includes over-voltage and over-temperature capabilities, with a simple on/off interface. Packaged in a 4-pin SOT-223, this RoHS and Halogen Free component is supplied on tape and reel.
Onsemi NCV8403ASTT1G technical specifications.
| Package/Case | SOT-223-4 |
| Drain to Source Breakdown Voltage | 51V |
| Drain to Source Resistance | 53mR |
| Fault Protection | Over Voltage, Over Temperature |
| Gate to Source Voltage (Vgs) | 14V |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Number of Outputs | 1 |
| On-State Resistance | 53mR |
| Output Configuration | Low Side |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.13W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMARTDISCRETES™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8403ASTT1G to view detailed technical specifications.
No datasheet is available for this part.
