
Self-protected low-side driver, N-channel MOSFET, featuring 51V drain-to-source breakdown voltage and 53mΩ on-state resistance. This integrated circuit offers a maximum output current of 15A and operates within a temperature range of -40°C to 150°C. Packaged in a SOT-223-4 (TO-261) surface-mount case, it is supplied on a 4000-piece tape and reel. The component is RoHS compliant and Halogen Free.
Onsemi NCV8403ASTT3G technical specifications.
| Package/Case | SOT-223-4 |
| Drain to Source Breakdown Voltage | 51V |
| Drain to Source Resistance | 53mR |
| Gate to Source Voltage (Vgs) | 14V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Number of Outputs | 1 |
| On-State Resistance | 53mR |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.13W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMARTDISCRETES™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8403ASTT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
