Onsemi NCV8403STT3G technical specifications.
| Package/Case | TO-261-4 |
| Gate to Source Voltage (Vgs) | 14V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 53mR |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8403STT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
