
Automotive current limit switch with 6A max output current and 42V max supply voltage. Features over-voltage and over-temperature fault protection, with a low-side output configuration. Operates from -40°C to 150°C, offering 90mR on-state resistance. Packaged in a halogen-free, lead-free SOT-223-4 package, supplied on tape and reel.
Onsemi NCV8405ASTT1G technical specifications.
| Package/Case | SOT-223-4 |
| Fault Protection | Over Voltage, Over Temperature |
| Gate to Source Voltage (Vgs) | 14V |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Voltage | 42V |
| Number of Outputs | 1 |
| On-State Resistance | 90mR |
| Output Configuration | Low Side |
| Output Current per Channel | 6A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8405ASTT1G to view detailed technical specifications.
No datasheet is available for this part.