Onsemi NCV8405ASTT3G technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 42V |
| Gate to Source Voltage (Vgs) | 14V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 90mR |
| Output Current per Channel | 6A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8405ASTT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
