
Automotive current limit switch featuring a single input and single output, capable of handling up to 10.5 A. This surface-mount device is housed in a 4-pin SOT-223 (TO-261AA) package with gull-wing leads, measuring 6.5 mm x 3.5 mm x 1.57 mm. It offers a low switch-on resistance of 210 mOhm and a maximum power dissipation of 2310 mW, operating across a temperature range of -40 °C to 150 °C.
Onsemi NCV8406ASTT1G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-223 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1.57 |
| Seated Plane Height (mm) | 1.63 |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-261AA |
| Number of Outputs | 1 |
| Maximum Output Current | 10.5A |
| Number of Inputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Switch On Resistance | 210mOhm |
| Maximum Power Dissipation | 2310mW |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCV8406ASTT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.