
Low side driver with 70V drain-to-source breakdown voltage and 210mΩ on-state resistance. Features single N-channel output, 7A max output current, and operates from -40°C to 150°C. Integrated over-voltage and over-temperature fault protection. Packaged in a SOT-223-4, tape and reel format with 4000 units. Halogen and lead-free, RoHS compliant.
Onsemi NCV8406ASTT3G technical specifications.
| Package/Case | SOT-223-4 |
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Resistance | 210mR |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Number of Outputs | 1 |
| On-State Resistance | 210mR |
| Output Configuration | Low Side |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.31W |
| RoHS Compliant | Yes |
| Series | SMARTDISCRETES™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8406ASTT3G to view detailed technical specifications.
No datasheet is available for this part.
