The NCV8445DR2G is an 8-terminal dual buffer/inverter driver IC from Onsemi, designed for use in automotive applications. It operates within a supply voltage range of 6 to 36 volts and features a JEDEC package code of R-PDSO-G8, with dimensions of 3.9mm in width and 4.9mm in length. The device is qualified to AEC-Q100 standards and is available in a SOP-8 package type.
Onsemi NCV8445DR2G technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 36 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV8445DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.