Onsemi NCV8450 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 6 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 45 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV8450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.