Onsemi NCV8450ASTT3G technical specifications.
| Package/Case | SOT-223-4 |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Current | 15A |
| Max Supply Voltage | 45V |
| Nominal Input Voltage | 45V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 1R |
| Output Configuration | High Side |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | SMARTDISCRETES™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8450ASTT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
