
High-side driver IC featuring 45V drain-to-source breakdown voltage and 800mA continuous drain current. This surface-mount component offers 1 Ohm on-state resistance and 500mA maximum output current. Integrated fault protection includes over-voltage and over-temperature capabilities. Operating across a -40°C to 150°C temperature range, it is packaged in a SOT-223 case and is RoHS compliant.
Onsemi NCV8450STT3G technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 800mA |
| Drain to Source Breakdown Voltage | 45V |
| Drain to Source Resistance | 1R |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 0.065inch |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 0.263inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 1R |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.7W |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 0.146inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8450STT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
