
Onsemi NCV8452STT1G technical specifications.
| Package/Case | SOT-223-4 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.76W |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Technology | NMOS |
| Weight | 0.006632oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8452STT1G to view detailed technical specifications.
No datasheet is available for this part.