
The NCV8460ADR2G is a high side driver from Onsemi, featuring a maximum output current of 6A. It is designed to operate within a temperature range of -40°C to 150°C. The device is packaged in a SOIC-8 package and is available in quantities of 2500. The NCV8460ADR2G is compliant with RoHS regulations and is lead free. It provides fault protection against over voltage and over temperature conditions.
Onsemi NCV8460ADR2G technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8460ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
