Onsemi NCV8461DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 1.7mA |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Technology | NMOS |
| Turn-Off Delay Time | 0.17ns |
| Turn-On Delay Time | 0.14ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8461DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
