
Positive fixed 2.5V LDO regulator with 150mA output current capability. Features a low quiescent current of 125uA and 90uA input bias current. Operates over a wide input voltage range of -15V to 45V and a temperature range of -40°C to 150°C. Delivers 2% voltage accuracy. Packaged in an SOIC-8 narrow body for surface mounting, supplied in a 98-piece tube.
Onsemi NCV8501D25 technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Input Bias Current | 90uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.5V |
| Max Supply Current | 19mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NCV8501D25 to view detailed technical specifications.
No datasheet is available for this part.
