
Automotive-grade LDO regulator providing a fixed 2.5V output voltage with a maximum output current of 150mA. Features a wide input voltage range from -15V to 45V and high accuracy of 2%. Operates across a temperature range of -40°C to 150°C, with a low quiescent current of 125µA. This positive voltage regulator is housed in a lead-free, RoHS-compliant SOIC-8 narrow body package, suitable for surface mounting and supplied in a 98-piece tube.
Onsemi NCV8501D25G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.5V |
| Max Supply Current | 19mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8501D25G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
