
Positive fixed output linear voltage regulator, 2.5V, 150mA maximum output current. Features a 2% output voltage accuracy and a low input bias current of 90µA. Operates with a maximum input voltage of 45V and a minimum of -15V, across an industrial temperature range of -40°C to 150°C. Surface mountable in an SOIC package, supplied on tape and reel. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Package/Case | SOIC |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.5V |
| Max Supply Current | 19mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
