Automotive-grade linear voltage regulator IC, fixed 2.5V output, 150mA maximum output current. Features 2% accuracy, 45V maximum input voltage, and a wide operating temperature range of -40°C to 150°C. Surface mountable in a SOIC package, this positive polarity regulator offers low input bias current of 90µA and a supply current of 19mA. RoHS compliant and lead-free.
Onsemi NCV8501PDW25G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.5V |
| Max Supply Current | 19mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8501PDW25G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.