Adjustable positive linear voltage regulator IC, capable of delivering up to 150mA output current. Features a wide input voltage range from -15V to 45V and an adjustable output voltage from 1.28V to 44.4V with 2% accuracy. Operates across a temperature range of -40°C to 150°C and is housed in a 16-lead wide body SOIC package with an exposed pad, suitable for surface mounting. This RoHS compliant component is designed for automotive applications and is supplied on a 1000-piece tape and reel.
Onsemi NCV8501PDWADJR2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 44.4V |
| Min Output Voltage | 1.28V |
| Max Supply Current | 19mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8501PDWADJR2G to view detailed technical specifications.
No datasheet is available for this part.
