
Positive fixed output LDO regulator with a 10V output voltage and 150mA maximum output current. Features a 2% accuracy, 150mA current rating, and a wide input voltage range from -15V to 45V. Operates within a temperature range of -40°C to 150°C and includes a 100µA input bias current. Packaged in an SOIC-8 narrow body for surface mounting, with 98 units per tube.
Onsemi NCV8502D100 technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Current Rating | 150mA |
| Input Bias Current | 100uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 10V |
| Max Supply Current | 19mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NCV8502D100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
