
Positive fixed output LDO regulator, providing 10V at 150mA. Features a 2% accuracy and operates with a 100µA input bias current. Maximum input voltage is 45V, with a minimum of -15V. Housed in a narrow SOIC-8 package, this surface mount component is RoHS compliant and rated for automotive applications with a wide operating temperature range of -40°C to 150°C.
Onsemi NCV8502D100R2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Height | 1.5mm |
| Input Bias Current | 100uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 10V |
| Max Supply Current | 19mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8502D100R2G to view detailed technical specifications.
No datasheet is available for this part.
