
The NCV8502D25 is a single-output, fixed-output-voltage linear voltage regulator with a maximum output current of 150mA. It operates over a temperature range of -40°C to 150°C and has a maximum input voltage of 45V. The device is packaged in a surface-mount SOIC package and is compliant with AEC-Q100. The regulator has a quiescent current of 125uA and a maximum supply current of 19mA.
Onsemi NCV8502D25 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 90uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Supply Current | 19mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 125uA |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV8502D25 to view detailed technical specifications.
No datasheet is available for this part.
