
Adjustable positive linear voltage regulator with 150mA output current capability. Features a low dropout voltage of 400mV and a wide input voltage range from -15V to 45V. Offers 2% voltage accuracy and a maximum supply current of 19mA. Packaged in a narrow SOIC-8 surface mount case, this RoHS compliant component operates across a temperature range of -40°C to 150°C.
Onsemi NCV8502DADJR2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 400mV |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Min Current Limit | 151mA |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 44.4V |
| Min Output Voltage | 1.28V |
| Max Supply Current | 19mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 1.318V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8502DADJR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
