
The NCV8503PW25 is a single output positive fixed linear voltage regulator with a maximum output current of 400mA. It has a minimum output voltage of 2.5V and a maximum input voltage of 45V. The device is packaged in a SOIC-16 package and is designed to operate over a temperature range of -40°C to 150°C. The NCV8503PW25 is not RoHS compliant and contains lead, making it suitable for applications where leaded components are acceptable. It is also AEC-Q100 compliant, making it suitable for automotive applications.
Onsemi NCV8503PW25 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 25mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Quiescent Current | 350uA |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV8503PW25 to view detailed technical specifications.
No datasheet is available for this part.
