
The NCV8503PW25R2 is a single output linear voltage regulator from Onsemi. It features an output current of 400mA and an output voltage of 2.5V. The device is packaged in a SOIC-16 package and is suitable for surface mount applications. The NCV8503PW25R2 operates over a temperature range of -40°C to 150°C and has a maximum input voltage of 45V. It is not RoHS compliant and contains lead.
Onsemi NCV8503PW25R2 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 25mA |
| Lead Free | Contains Lead |
| Min Current Limit | 425mA |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV8503PW25R2 to view detailed technical specifications.
No datasheet is available for this part.
