Linear Voltage Regulator, LDO, 400 mA, with Enable, Delay, Adjustable Reset and General Use Comparator 5.0 V, SOIC 16 LEAD WIDE BODY, EXPOSED PAD, 47-TUBE
PackageSOIC
MountingSurface Mount
Quick Jump:
Technical Specifications
Onsemi NCV8503PW50 technical specifications.
General
Package/Case
SOIC
Input Bias Current
25mA
Lead Free
Contains Lead
Max Input Voltage
45V
Min Input Voltage
-15V
Max Operating Temperature
150°C
Min Operating Temperature
-40°C
Min Output Voltage
5V
Max Supply Current
45mA
Mount
Surface Mount
Number of Outputs
1
Number of Regulators
1
Output Configuration
Positive
Output Current
400mA
Output Type
Fixed
Output Voltage
5V
Package Quantity
47
Packaging
Rail/Tube
Quiescent Current
350uA
RoHS Compliant
No
Series
Automotive, AEC-Q100
Compliance
RoHS
Not Compliant
Datasheet
Onsemi NCV8503PW50 Datasheet
Download the complete datasheet for Onsemi NCV8503PW50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.