
Automotive-grade LDO regulator with a fixed 2.5V output voltage and 400mA maximum output current. This positive voltage regulator features a 2% accuracy and operates from -40°C to 150°C. It is designed for surface mounting in a TO-263-8 package and offers a maximum input voltage of 45V. The device is lead-free, RoHS compliant, and supplied in a 50-piece rail/tube.
Onsemi NCV8505D2T25G technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-8 |
| Input Bias Current | 25mA |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 2.5V |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8505D2T25G to view detailed technical specifications.
No datasheet is available for this part.
