
The NCV8505D2T25R4 is a single linear voltage regulator from Onsemi. It has an output voltage of 2.5V and can supply a maximum output current of 400mA. The device is packaged in a TO-263-8 and is designed for surface mount applications. The operating temperature range is from -40°C to 150°C. The regulator is not RoHS compliant and contains lead.
Onsemi NCV8505D2T25R4 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-8 |
| Input Bias Current | 25mA |
| Lead Free | Contains Lead |
| Min Current Limit | 425mA |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 45mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NCV8505D2T25R4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
