
Surface mount LDO regulator offering a fixed 2.5V output voltage with a maximum output current of 400mA. Features a wide input voltage range from -15V to 45V and a low quiescent current of 350µA. Designed for automotive applications with AEC-Q100 qualification, this positive voltage regulator boasts 2% accuracy and operates across a temperature range of -40°C to 150°C. Packaged in a TO-263-8 (D2PAK-7 Short Lead) for tape and reel distribution.
Onsemi NCV8505D2T25R4G technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-8 |
| Input Bias Current | 25mA |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 2.5V |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8505D2T25R4G to view detailed technical specifications.
No datasheet is available for this part.
