Automotive-grade LDO regulator, 3.3V fixed output voltage, 400mA maximum output current. Features 2% accuracy, 45V maximum input voltage, and a wide operating temperature range of -40°C to 150°C. This surface-mount device is housed in a TO-263-8 package and offers a low quiescent current of 350µA. RoHS compliant and AEC-Q100 qualified.
Onsemi NCV8505D2T33G technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-8 |
| Input Bias Current | 25mA |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 350uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8505D2T33G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
