Automotive-grade, AEC-Q100 qualified linear voltage regulator IC providing a fixed 2.5V output with 400mA maximum output current. Features ±2% accuracy, a wide input voltage range of -15V to 45V, and a low quiescent current of 150µA. This surface-mount device is housed in a TO-263-8 package, operates from -40°C to 150°C, and is lead-free and RoHS compliant.
Onsemi NCV8506D2T25G technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-8 |
| Input Bias Current | 25mA |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 2.5V |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8506D2T25G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
