
Automotive-grade linear voltage regulator (LDO) providing a fixed 5.0V output with a maximum output current of 250mA. Features include a watchdog timer, wake-up functionality, reset, and delayed reset capabilities. Operates with a wide input voltage range from -300mV to 45V and boasts a 3% accuracy. Packaged in a SOIC surface-mount case, this lead-free and RoHS-compliant component is supplied on a 1000-piece tape and reel.
Onsemi NCV8508DW50R2G technical specifications.
| Accuracy | 3% |
| Package/Case | SOIC |
| Input Bias Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8508DW50R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
