
Onsemi NCV8509PDW18R2 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 400mV |
| Lead Free | Contains Lead |
| Min Current Limit | 105mA |
| Max Input Voltage | 50V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 75uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV8509PDW18R2 to view detailed technical specifications.
No datasheet is available for this part.
