
Onsemi NCV8509PDW25R2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 400mV |
| Lead Free | Lead Free |
| Min Current Limit | 105mA |
| Max Input Voltage | 50V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| Series | NCV8509 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8509PDW25R2G to view detailed technical specifications.
No datasheet is available for this part.
