5.0V fixed output LDO linear voltage regulator, delivering up to 250mA. Features include watchdog timer, wake-up functionality, reset, and delay capabilities. Operates with a wide input voltage range from -300mV to 45V, maintaining 2% accuracy. Packaged in a 16-lead SOIC with exposed pad, suitable for surface mounting. Designed for automotive applications with a broad operating temperature range of -40°C to 150°C.
Onsemi NCV8518APWR2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Input Bias Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8518APWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
