
Ultra-high accuracy positive fixed output linear voltage regulator, 1.8V output, 500mA maximum output current. Features low quiescent current of 190uA, 0.9% accuracy, and a dropout voltage of 620mV. Operates from a 2.6V to 12V input voltage range with a maximum supply current of 14mA. Packaged in a 3x3mm DFN surface mount package, this component is lead-free and RoHS compliant, suitable for automotive applications.
Onsemi NCV8535MN180R2G technical specifications.
| Accuracy | 0.9% |
| Package/Case | DFN |
| Dropout Voltage | 620mV |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 1.8V |
| Max Supply Current | 14mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| Reference Voltage | 1.261V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8535MN180R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
