
1.9V fixed output LDO regulator, delivering up to 500mA output current with ultra-high accuracy of 0.9%. Features low quiescent current and a dropout voltage of 367mV at 500mA. Operates from a 2.9V to 12V input voltage range and is available in a 3x3mm DFN package for surface mounting. This AEC-Q100 qualified component offers a maximum operating temperature of 150°C and is supplied on a 3000-piece tape and reel.
Onsemi NCV8535MN190R2G technical specifications.
| Accuracy | 0.9% |
| Package/Case | DFN |
| Dropout Voltage | 367mV |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 700mA |
| Output Type | Fixed |
| Output Voltage | 1.9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 Series |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8535MN190R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
