
2.5V fixed output LDO regulator, delivering up to 500mA output current with 0.9% accuracy. Features low quiescent current and an enable pin for power management. Operates from a 2.6V to 12V input voltage range. Packaged in a 3mm x 3mm DFN surface-mount package, suitable for automotive applications.
Onsemi NCV8535MN250R2G technical specifications.
| Accuracy | 0.9% |
| Package/Case | DFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 700mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.261V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 Series |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8535MN250R2G to view detailed technical specifications.
No datasheet is available for this part.
