
5V LDO Regulator, 500mA output current, featuring ultra-high accuracy of 0.9% and low quiescent current of 190µA. This positive, fixed output voltage regulator operates with an input voltage range of 2.6V to 12V. Designed for surface mount, it is housed in a 3x3 DFN package and offers a maximum supply current of 14mA. The device supports a wide operating temperature range from -40°C to 150°C and is AEC-Q100 qualified.
Onsemi NCV8535MN500R2G technical specifications.
| Accuracy | 0.9% |
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 5V |
| Max Supply Current | 14mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| Reference Voltage | 1.261V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8535MN500R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
