Onsemi NCV8537MN180GEVB technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Current | 500mA |
| Output Voltage | 1.8V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8537MN180GEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.