
5V fixed output LDO regulator, 500mA maximum output current, with 340mV dropout voltage. Features 0.9% accuracy and a low 220µA quiescent current. Operates from a 2.9V to 12V input voltage range. Surface mount DFN package (3x3mm, 0.95mm height) suitable for tape and reel packaging. Automotive AEC-Q100 qualified, lead-free, and RoHS compliant.
Onsemi NCV8537MN500R2G technical specifications.
| Accuracy | 0.9% |
| Package/Case | DFN |
| Dropout Voltage | 340mV |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Current | 14mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8537MN500R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
