
The NCV8560MN180R2G is a 1.8V fixed linear voltage regulator from Onsemi, with an output current of 150mA. It operates over a wide input voltage range of 1.75V to 6V and is packaged in a DFN package. The device is RoHS compliant and suitable for surface mount applications. It can withstand operating temperatures between -40°C and 125°C.
Onsemi NCV8560MN180R2G technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 120mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8560MN180R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
