
Ultra-low dropout (LDO) linear voltage regulator, 2.5V fixed output voltage, 150mA maximum output current. Features a 100mV dropout voltage and 2% accuracy. Operates with input voltages from 1.75V to 6V, across a temperature range of -40°C to 125°C. Packaged in a 3x3mm DFN surface-mount package, supplied on a 3000-piece tape and reel. Automotive qualified (AEC-Q100) and RoHS compliant.
Onsemi NCV8560MN250R2G technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 100mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8560MN250R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
