
Automotive-grade LDO regulator delivering a fixed 3.0V output with 150mA maximum output current. Features ultra-low dropout, 2% accuracy, and a 38dB PSRR. Operates from a 1.75V to 6V input range and is housed in a compact TSOP-5 surface-mount package. Ideal for applications requiring stable voltage regulation and low quiescent current (175uA). Supplied on a 3000-piece tape and reel.
Onsemi NCV8560SN300T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 175uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8560SN300T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
