Ultra-low dropout linear voltage regulator, 3.3V fixed output, 150mA maximum output current. Features 75mV dropout voltage and 2% accuracy. Operates from 1.75V to 6V input voltage, with a quiescent current of 180µA. Packaged in a 1mm height TSOP surface mount package, 3000 units per reel. AEC-Q100 qualified for automotive applications.
Onsemi NCV8560SN330T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Dropout Voltage | 75mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 180uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8560SN330T1G to view detailed technical specifications.
No datasheet is available for this part.
