
1.8V fixed output LDO regulator, delivering 200mA maximum output current with a low dropout voltage of 90mV. Features ultra-high PSRR of 63dB and ultra-low noise, operating from a 2.5V to 6V input voltage range. This surface mount component offers 2.5% voltage accuracy and a quiescent current of 110uA, housed in a 2mm x 2.2mm DFN package. Designed for automotive applications, it operates across a wide temperature range of -40°C to 125°C and is RoHS compliant.
Onsemi NCV8570BMN180R2G technical specifications.
| Accuracy | 2.5% |
| Package/Case | DFN |
| Dropout Voltage | 90mV |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Current | 130uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8570BMN180R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
