
1.8V fixed output, 200mA low dropout linear voltage regulator. Features 3% accuracy, 65dB PSRR, and 90uA quiescent current. Operates from 2.5V to 5.5V input, with a maximum output current of 200mA. Packaged in a 6-pin DFN (2x2.2mm, 0.65 pitch) for surface mounting, supplied on a 3000-piece tape and reel. Lead-free and RoHS compliant, suitable for automotive applications.
Onsemi NCV8570MN180R2G technical specifications.
| Accuracy | 3% |
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 1.8V |
| Max Supply Current | 220uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8570MN180R2G to view detailed technical specifications.
No datasheet is available for this part.